TDK YFF-AH, Power Line Filter 100V, 3216 100 nF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $320.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$632.00

(exc. GST)

$696.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.316$632.00-
10000 +$0.284$568.00$320.00

*price indicative

RS Stock No.:
242-7622
Mfr. Part No.:
YFF31HC2A104MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Product Type

Power Line Filter

Voltage

100V

Tolerance

20 %

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package/Case

3216

Series

YFF-AH

The TDK three terminal feed through filter for automotive large current power line applications and Power line of AV products and information products Countermeasures against power supply noise of communications infrastructure.

Small and high performance EMC components

Good attenuation characteristic in a wide band range

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy