TDK YFF-P, Feedthrough Capacitor 10V dc, 0805 1 μF, Surface
- RS Stock No.:
- 144-7398
- Mfr. Part No.:
- YFF21PC1A105MT000N
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $11.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.42
(exc. GST)
$9.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 980 | $0.421 | $8.42 | - |
| 1000 - 1980 | $0.41 | $8.20 | $11.00 |
| 2000 + | $0.404 | $8.08 | $34.00 |
*price indicative
- RS Stock No.:
- 144-7398
- Mfr. Part No.:
- YFF21PC1A105MT000N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 1μF | |
| Voltage | 10V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | 0805 | |
| Series | YFF-P | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 1μF | ||
Voltage 10V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case 0805 | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication Terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
