TDK YFF-P, Feedthrough Capacitor 16V dc, 3216 220 nF, Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-7171
Mfr. Part No.:
YFF31PC1C224MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Feedthrough Capacitor

Capacitance

220nF

Voltage

16V dc

Tolerance

±20 %

Mount Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Package/Case

3216

Series

YFF-P

COO (Country of Origin):
JP

TDK YFF-P Series 3 Terminal Filters


TDK YFF-P Series 3 Terminal feed through filter for power line filters are high performance Compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).

Applications


Power lines for telecommunication Terminal devices such as

Smartphones

Audiovisual equipment

Information equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links