TDK YFF-SC, Feedthrough Capacitor 25V dc, 0402 2.2 nF, Surface
- RS Stock No.:
- 144-7121
- Mfr. Part No.:
- YFF15SC1E222MT000N
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$400.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.04 | $400.00 | - |
| 20000 - 90000 | $0.039 | $390.00 | $20.00 |
| 100000 + | $0.035 | $350.00 | $500.00 |
*price indicative
- RS Stock No.:
- 144-7121
- Mfr. Part No.:
- YFF15SC1E222MT000N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Feedthrough Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 25V dc | |
| Tolerance | ±20 % | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | 0402 | |
| Series | YFF-SC | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Feedthrough Capacitor | ||
Capacitance 2.2nF | ||
Voltage 25V dc | ||
Tolerance ±20 % | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case 0402 | ||
Series YFF-SC | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 Terminal filters for signal line are high performance Compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication Terminal devices, AV, and information devices
I/O Interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
