Murata NFE, Feedthrough Capacitor 250V dc, SMD 1000 pF, SMD
- RS Stock No.:
- 887-008
- Mfr. Part No.:
- NFE61HT102F2A9L
- Brand:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,500 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $4.18 |
| 25 - 99 | $2.76 |
| 100 - 499 | $2.00 |
| 500 - 999 | $1.79 |
| 1000 + | $1.59 |
*price indicative
- RS Stock No.:
- 887-008
- Mfr. Part No.:
- NFE61HT102F2A9L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1000pF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 250V dc | |
| Tolerance | ±80% | |
| Mount Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Package/Case | SMD | |
| Series | NFE | |
| Resistance | 1GΩ | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1000pF | ||
Product Type Feedthrough Capacitor | ||
Voltage 250V dc | ||
Tolerance ±80% | ||
Mount Type SMD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Package/Case SMD | ||
Series NFE | ||
Resistance 1GΩ | ||
- COO (Country of Origin):
- JP
The Murata high-performance noise filter, designed specifically for large current applications in critical automotive systems, ensuring optimal functionality and enhancing safety standards in vehicle electronics.
Operates across a wide temperature range of -55 °C to +125 °C
Rated capacitance of 1000pF with a tolerance of ±20%
Withstands high voltages up to 250 V DC with minimal leakage
Delivers a Compact form factor Ideal for space-constrained designs
