Murata DSS, Feedthrough Capacitor 100V dc, SMD 10000 pF, SMD

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 34%

View bulk pricing options

Subtotal (1 unit)*

$1.08

(exc. GST)

$1.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.08-
25 - 99$0.7134%
100 - 499$0.5350%
500 - 999$0.4657%
1000 +$0.4162%

*price indicative

RS Stock No.:
886-970
Mfr. Part No.:
DSS1NB32A103Q93A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10000pF

Product Type

Feedthrough Capacitor

Voltage

100V dc

Tolerance

±10%

Mount Type

SMD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package/Case

SMD

Series

DSS

Resistance

1GΩ

COO (Country of Origin):
JP
The Murata capacitor is a high-performance, three-terminal device designed for Advanced filtering applications, providing superior capacitance stability under varying temperatures to enhance electronic circuit efficiency and reliability.

Operating temperature range of -40 to +85°C ensures reliable performance in diverse environments

Insulation resistance of 1000MΩ minimum safeguarding against electrical leakage

Rated for 1A DC current with robust withstanding voltage capabilities

Features a capacitance Value of 10,000pF±10%, suitable for multiple electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy