HPM CFREMOTE Series Fan Speed Controller for Use with J-Hook or Hang-Sure CF Range of HPM Ceiling Sweep Fans, 230 - 240
- RS Stock No.:
- 273-1159
- Mfr. Part No.:
- CFREMOTEH
- Brand:
- HPM
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$90.73
(exc. GST)
$99.80
(inc. GST)
Units | Per unit |
1 + | $90.73 |
- RS Stock No.:
- 273-1159
- Mfr. Part No.:
- CFREMOTEH
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The HPM ceiling fan remote control is compatible with all J-Hook or Hang-sure CF range of HPM ceiling sweep fans. It is possible to adjust fan speed settings.
Easy to install with quick connect wiring
Single remote control for multiple ceiling fans
Single remote control for multiple ceiling fans
Specifications
Attribute | Value |
---|---|
For Use With | J-Hook or Hang-Sure CF Range of HPM Ceiling Sweep Fans |
Speed Settings | 3 Speeds |
Maximum Current | 10mA |
Output Configuration | Turn Clockwise |
Supply Voltage | 230 - 240 V |
Series | CFREMOTE |
Related links
- HPM Lighting Cover for use with HPM Downlights with 90mm Cut...
- HPM EFIL100SQWE Round Ceiling Mounted Wall Mounted 255m³/h, 2 Speed
- HPM VIVO Series Fan Speed Controller for Use with Dimmer Switches...
- HPM EFIL150SQWE Round Ceiling Mounted Wall Mounted 555m³/h, 2 Speed
- HPM Ceiling Fans
- HPM Heat Lamps
- HPM Dimmer Switches
- HPM Light Switches