Nidec Components TF037C Series Axial Fan Kit, 24 V dc, DC Operation, 29W, 1.2A Max, 50.5 x 54 x 40.4mm
- RS Stock No.:
- 180-3027
- Mfr. Part No.:
- TF037C-2100-P
- Brand:
- Nidec Components
On back order for despatch 24/09/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$452.38
(exc. GST)
$497.62
(inc. GST)
Units | Per unit |
1 - 1 | $452.38 |
2 - 2 | $441.07 |
3 + | $434.29 |
- RS Stock No.:
- 180-3027
- Mfr. Part No.:
- TF037C-2100-P
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 50.5mm |
Power Consumption | 29W |
Width | 54mm |
Maximum Current | 1.2A |
Depth | 37.3mm |
Dimensions | 50.5 x 54 x 40.4mm |
Noise Level | 67dB(A) |
Direction of Curve | Forward |
Related links
- Cable Knives
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- NIDEC COPAL ELECTRONICS GMBH TF037C-2100-P, Micro Blower Kit with...
- Nidec Components TF037C Series Blower 1.6L/s 40.4 x 50.5 x 54mm
- Nidec Components TF037C Series Blower 1.6L/s 40.4 x 50.5 x 37.3mm