Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4B
- RS Stock No.:
- 632-218
- Mfr. Part No.:
- 8MR2122-4B
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$346.18
(exc. GST)
$380.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.18 |
*price indicative
- RS Stock No.:
- 632-218
- Mfr. Part No.:
- 8MR2122-4B
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Output Power | 250W | |
| Mount Type | DIN Rail | |
| Voltage | 120V | |
| Height | 182mm | |
| Depth | 85 | |
| Series | 8MR Series | |
| Dimensions | 182 x 100 x 85 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Output Power 250W | ||
Mount Type DIN Rail | ||
Voltage 120V | ||
Height 182mm | ||
Depth 85 | ||
Series 8MR Series | ||
Dimensions 182 x 100 x 85 mm | ||
- COO (Country of Origin):
- DE
The Siemens Compact fan heater designed for climate control in electrical enclosures. Operating at 120 V AC, making it suitable for industrial applications that require consistent thermal regulation. Its vertical airflow and DIN rail mounting allow for efficient heat dispersion and easy integration into control cabinets.
IP20 protection
250 W heating power
RoHS compliant
