STEGO Filter Fan Plus FPO Series Fan Filter for 124 x 124 mm Fans, Synthetic Fibre Filter, Plastic Frame, 124 mm 124mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.96

(exc. GST)

$80.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 17 August 2026
  • Plus 54 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$72.96
5 - 11$69.31
12 - 24$65.84
25 - 124$62.54
125 +$59.41

*price indicative

RS Stock No.:
916-0063
Distrelec Article No.:
300-63-986
Mfr. Part No.:
11881.0-30
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Fan Filter

Filter Type

Intake Filter

Fan Size

124 x 124 mm

Thickness

47mm

Automatic/Manual

Automatic

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Synthetic Fibre

Length

124mm

Width

124mm

Standards/Approvals

RoHS

Series

Filter Fan Plus FPO

COO (Country of Origin):
DE

STEGO Filter Fans


The STEGO intake filter fan plus FPO uses a new air-flap outlet technology for the air outlet and thus reaches a high degree of airflow. The frame has 4 built-in ratchet braces for mounting. The filter is made of synthetic fibre. The filter is available with a length of 124mm and a width of 124mm. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure, thus expelling heated internal air. The resulting airflow prevents the formation of localized hot pockets in installations and protects electronic components from overheating. It comes with a filter fan in the lower part of the enclosure which ensures that fresh air is fed into the enclosure. This system consists of a filter fan and an exit filter mat. The FPO system is composed of an intake filter and an exit filter fan.

Features and Benefits


Easy mounting

Protection type test/Environmental rating by independent testing institutes

Two systems for optimal airflow

Standard enclosure cut-out sizes

Applications


Electronics labs

Electrical labs

Certifications


IP54 rated

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy