Pfannenberg Fan Filter, Fabric Filter, 202 x 202mm
- RS Stock No.:
- 667-6732
- Mfr. Part No.:
- PFA30000 11730003055
- Brand:
- Pfannenberg
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$101.19
(exc. GST)
$111.31
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $101.19 |
10 - 24 | $99.96 |
25 - 49 | $98.16 |
50 - 99 | $96.29 |
100 + | $94.57 |
- RS Stock No.:
- 667-6732
- Mfr. Part No.:
- PFA30000 11730003055
- Brand:
- Pfannenberg
Related links
- Pfannenberg Fan Filter, Fabric Filter, 202 x 202mm
- Pfannenberg Fan Filter, Fabric Filter, 320 x 320mm
- Pfannenberg Fan Filter, Fabric Filter, 145 x 145mm
- Pfannenberg Fan Filter, Fabric Filter, 252 x 252mm
- Pfannenberg Fan Filter, Fabric Filter, Thermoplastic Frame, 109 x 109mm
- Pfannenberg PF 32.000 Series Filter Fan, 24 V dc, DC Operation,...
- Pfannenberg Fan Filter, 210 x 210mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 279 x 264mm