Pfannenberg Fan Filter, Fabric Filter, 252 x 252mm
- RS Stock No.:
- 250-848
- Mfr. Part No.:
- PFA40000 11740003055
- Brand:
- Pfannenberg
109 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.09
(exc. GST)
$120.00
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $109.09 |
10 - 24 | $107.19 |
25 - 49 | $105.22 |
50 - 99 | $103.18 |
100 + | $101.37 |
- RS Stock No.:
- 250-848
- Mfr. Part No.:
- PFA40000 11740003055
- Brand:
- Pfannenberg
Related links
- Pfannenberg Fan Filter, Fabric Filter, 252 x 252mm
- Pfannenberg PFA 40000 Series Fan Filter, Thermoplastic Frame, 252 x 252mm
- Pfannenberg Fan Filter, Fabric Filter, 320 x 320mm
- Pfannenberg Fan Filter, Fabric Filter, 145 x 145mm
- Pfannenberg Fan Filter, Fabric Filter, Thermoplastic Frame, 109 x 109mm
- Pfannenberg Fan Filter, Fabric Filter, 202 x 202mm
- Pfannenberg PF 43.000 Series Filter Fan, 230 V ac, AC Operation,...
- Pfannenberg Fan Filter, 210 x 210mm