Pfannenberg Fan Filter, 210 x 210mm
- RS Stock No.:
- 779-0823
- Mfr. Part No.:
- Filter Mat 18611600074
- Brand:
- Pfannenberg
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$12.352
(exc. GST)
$13.587
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $12.352 | $61.76 |
25 - 55 | $12.20 | $61.00 |
60 - 120 | $11.918 | $59.59 |
125 - 245 | $11.60 | $58.00 |
250 + | $11.30 | $56.50 |
*price indicative
- RS Stock No.:
- 779-0823
- Mfr. Part No.:
- Filter Mat 18611600074
- Brand:
- Pfannenberg
Related links
- Pfannenberg Fan Filter, 210 x 210mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 279 x 264mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 170 x 170mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 216 x 216mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 166 x 156mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 119 x 119mm
- Pfannenberg Fan Filter, 115 x 115mm
- Pfannenberg Fan Filter, Synthetic Fibre Filter, 87 x 87mm