ebm-papst Fan Cable, 5 m

This image is representative of the product range

Subtotal (1 unit)*

$66.02

(exc. GST)

$72.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.02

*price indicative

RS Stock No.:
561-082
Distrelec Article No.:
304-12-817
Mfr. Part No.:
9920120013
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Fan Cable

Cable Type

Connection

Cable Length

5m

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy