3M Fall Arrest Block Single Nylon
- RS Stock No.:
- 876-973
- Mfr. Part No.:
- 7100220270
- Brand:
- 3M
N
Subtotal (1 unit)*
$416.17
(exc. GST)
$457.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.17 |
*price indicative
- RS Stock No.:
- 876-973
- Mfr. Part No.:
- 7100220270
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrest Block | |
| Leg Type | Single | |
| Lifeline Material | Polyester | |
| Harness Connection | Automatic Carabiners | |
| Anchorage End Connection | Hook | |
| Lifeline Length | 2m | |
| Standards/Approvals | CE | |
| Series | Nano-Lok | |
| Case Material | Nylon | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Weight Capacity 140kg | ||
Product Type Fall Arrest Block | ||
Leg Type Single | ||
Lifeline Material Polyester | ||
Harness Connection Automatic Carabiners | ||
Anchorage End Connection Hook | ||
Lifeline Length 2m | ||
Standards/Approvals CE | ||
Series Nano-Lok | ||
Case Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M personal web self-retracting lifeline offers reliable fall protection, designed for a single user. Its robust construction and materials ensure a safe working experience in various environments where fall hazards are present.
Nylon housing ensures durability and longevity under tough conditions
Webbing constructed from Dyneema and polyester offers high strength-to-weight ratio
Temperature range of -40˚C to +60˚C accommodates diverse environmental conditions
Complies with CE EN360:2002 standards for reliable safety assurance