- RS Stock No.:
- 219-8802
- Mfr. Part No.:
- ENN09195
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$20.29
(exc. GST)
$22.32
(inc. GST)
Units | Per unit |
1 + | $20.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8802
- Mfr. Part No.:
- ENN09195
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Schneider Electric range of product Multifix Junction boxes primary purpose is to connect and protect wiring that carry electrical current ensuring safe connections and security from the elements and unqualified engineers. Junction boxes are available in a variety of sizes, material types and colours. They are found in Industrial and commercial applications.
Mercury free
Green Premium product
REACh free of SVHC
Green Premium product
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- MK Electric 1 Gang Frame
- Schneider Electric 1 Gang Light Switch Cover
- ABB Black 1 Gang Cover Plate
- Schneider Electric 1 Gang Push Button Dimmer Switch 16A 200W
- HPM Silver 1 Gang Cover Plate Plastic Single Powerpoint Cover Plate