SAM Colourless Polycarbonate Face Shield with Face Guard with Face Shield Guard, Resistant To High Speed Particles,

N

Subtotal (1 unit)*

$338.79

(exc. GST)

$372.67

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.79

*price indicative

RS Stock No.:
900-717
Mfr. Part No.:
2856
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Resistance Features

High Speed Particles, Molten Metal Resistant

Product Type

Face Shield

Guard Type

Face

Sub Type

Face Shield

Frame Colour

Blue

Series

2856

Shield Material

Polycarbonate

Lens Colour

Colourless

Standards/Approvals

ISO 9001

COO (Country of Origin):
FR
The SAM Face shield is a protective device designed for electrical work, providing comprehensive coverage for the face against liquids and electric arcs, ensuring safety during operations near low-voltage equipment.

Comfortably protects the entire face against liquid and electrical spraying

Safeguards eyes and upper skull from electric arc risks due to short-circuiting

Features an adjustable headband accommodating sizes from 53 to 61 cm

Includes a blue polypropylene front Shell with an anti-sweat foam headband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy