HPM EF250RDMS Round Wall Mount Extractor Fan, 400m³/h, Honeycomb Design to Maximise Airflow and Reduce Dust Build Up,
- RS Stock No.:
- 273-1215
- Mfr. Part No.:
- EF250RDMS
- Brand:
- HPM
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$68.39
(exc. GST)
$75.23
(inc. GST)
Units | Per unit |
1 + | $68.39 |
- RS Stock No.:
- 273-1215
- Mfr. Part No.:
- EF250RDMS
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Legrand ceiling exhaust fan whisks away steam and odours and hence helps prevent build up of mould, mildew and fogging mirrors.
Ideal for bathrooms, kitchens and laundries
UV resistant plastic
UV resistant plastic
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Fan Type | Extractor |
Air Flow | 400m³/h |
Mounting | Wall Mount |
Face Diameter | 298mm |
Duct Size | 250mm |
Special Features | Honeycomb Design to Maximise Airflow and Reduce Dust Build Up |
Configuration | Round |
Related links
- SAM Screw Extractors
- RS PRO Urethane Foam Activated Carbon Solder Fume Extractor...
- Hakko Main Filter Solder Fume Extractor Accessory
- Weller 87.117-00 Solder Fume Extractor Accessory
- Hakko Rectangular Nozzle Solder Fume Extractor Accessory
- Weller Solder Fume Extractor Accessory
- Hakko Nozzle Solder Fume Extractor Accessory
- HPM EF250SQWE Square Wall Mount Extractor Fan Honeycomb Design to...