Vent-Axia Lo-Carbon TX12WW wireless T-Series Rectangular Ceiling Mounted, Wall Mounted Wall Fan, Intake, 1295 (Medium)
- RS Stock No.:
- 136-9965
- Mfr. Part No.:
- Lo-Carbon TX12WW wireless
- Brand:
- Vent-Axia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9965
- Mfr. Part No.:
- Lo-Carbon TX12WW wireless
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Function | Extraction, Intake | |
| Air Flow | 1295 (Medium) m³/h, 1550 (High) m³/h, 660 (Low) m³/h | |
| Noise Level | 46dB | |
| Mounting | Ceiling Mounted, Wall Mounted | |
| Face Dimensions | 378 x 381mm | |
| Depth | 218mm | |
| Face Height | 378mm | |
| Face Width | 381mm | |
| Special Features | Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | |
| Termination Type | Screw | |
| Configuration | Rectangular | |
| Series | T-Series | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Function Extraction, Intake | ||
Air Flow 1295 (Medium) m³/h, 1550 (High) m³/h, 660 (Low) m³/h | ||
Noise Level 46dB | ||
Mounting Ceiling Mounted, Wall Mounted | ||
Face Dimensions 378 x 381mm | ||
Depth 218mm | ||
Face Height 378mm | ||
Face Width 381mm | ||
Special Features Easy Fit Connector Top Socket Standard on all Models, Long Life Lo-Carbon Motor Lasts Twice as Long as Conventional Motors, Reduces Your Carbon Footprint, Up to 70% Energy Saving, Wired or Wireless Fan Models Available | ||
Termination Type Screw | ||
Configuration Rectangular | ||
Series T-Series | ||
