Recently searched

    RE932-09, Double Sided Extender Board Multi Adapter Board FR4 25.4 x 23.81 x 1.5mm

    Roth Elektronik
    RS Stock No.:
    728-8897
    Mfr. Part No.:
    RE932-09
    Brand:
    Roth Elektronik
    View this category
    1 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $10.73

    You pay

    $9.66

    (exc. GST)

    $10.63

    (inc. GST)

    unitsPer unit
    1 +$9.66
    RS Stock No.:
    728-8897
    Mfr. Part No.:
    RE932-09
    Brand:
    Roth Elektronik

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    SO & SOJ Adaptor Boards


    Adaptor board suitable for 10 different SO
    Pad spacing: 1.27mm
    FR4 epoxy fibreglass laminate
    Material thickness: 1.50mm
    Double sided, 35μm copper
    Through-holes Ø 1.00mm
    Soldered and component sides coated with chemical gold and solder mask
    Prescored break lines allow separation of individual modules from the board


    Specifications

    AttributeValue
    TypeMulti Adapter Board
    Base MaterialEpoxy Glass Fabric Laminate
    Number of Sides2
    Dimensions25.4 x 23.81 x 1.5mm
    Copper Thickness35µm
    FR Material GradeFR4
    Length25.4mm
    Thickness1.5mm
    Width23.81mm
    SMD Component TypeSOIC
    1 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $10.73

    You pay

    $9.66

    (exc. GST)

    $10.63

    (inc. GST)

    unitsPer unit
    1 +$9.66