Recently searched

    RE932-01, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 7.94 x 1.5mm

    Roth Elektronik
    RS Stock No.:
    728-8862
    Mfr. Part No.:
    RE932-01
    Brand:
    Roth Elektronik
    View this category
    11 In AU stock for next working day delivery
    26 In Global stock for delivery within 5 working day(s)
    108 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $9.11

    You pay

    $6.28

    (exc. GST)

    $6.91

    (inc. GST)

    unitsPer unit
    1 +$6.28
    RS Stock No.:
    728-8862
    Mfr. Part No.:
    RE932-01
    Brand:
    Roth Elektronik

    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    RE932-01 Adapter Boards


    RE932 adapter boards from Roth Elektronik are constructed with FR4 epoxy fibreglass and are double-sided 35 μm copper. Both sides are coated with chemical gold and solder mask and feature plated through holes. They are suitable for SO8 applications.


    Specifications

    AttributeValue
    TypeMulti Adapter Board
    Base MaterialEpoxy Glass Fabric Laminate
    Number of Sides2
    Dimensions20.32 x 7.94 x 1.5mm
    Copper Thickness35µm
    FR Material GradeFR4
    Length20.32mm
    Thickness1.5mm
    Width7.94mm
    SMD Component TypeSOIC

    11 In AU stock for next working day delivery
    26 In Global stock for delivery within 5 working day(s)
    108 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    Was $9.11

    You pay

    $6.28

    (exc. GST)

    $6.91

    (inc. GST)

    unitsPer unit
    1 +$6.28