- RS Stock No.:
- 123-5208
- Mfr. Part No.:
- MINIMSDM100
- Brand:
- Amphenol Industrial
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.36
(exc. GST)
$172.00
(inc. GST)
Units | Per unit |
1 + | $156.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-5208
- Mfr. Part No.:
- MINIMSDM100
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
Mini MSD Plug with HVIL
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Features and Benefits:
1 x integrated internal HVIL
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 73.5mm |
Width | 91mm |
Better World Product | Yes |
Depth | 47.9mm |
Better World Claim | Renewable energy solution |
Termination Method | Plug In |
Connector Type | Mini Manual Service Disconnect |
Contact Gender | Male |
Connector Gender | Male |
Orientation | Straight |
Colour | Orange |
Applications | PHEV System |
Operating Voltage | 600 to 690V |