RS Better World

Phoenix Contact Electric Vehicle Connector

Subtotal (1 unit)*

$829.33

(exc. GST)

$912.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-8086
Distrelec Article No.:
304-13-864
Mfr. Part No.:
1194398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

IP Rating

IP55, IP67

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
PL
The Phoenix Contact vehicle charging inlet for charging with alternating current and direct current, compatible with type 1 AC and CCS vehicle charging connectors, for installation in electric vehicles for electro mobility.

IP55 and IP67 degree of protection

Material is plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy