- RS Stock No.:
- 239-0372
- Mfr. Part No.:
- RL00801-35
- Brand:
- Amphenol Industrial
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 200)
$10.60
(exc. GST)
$11.66
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $10.60 | $2,120.00 |
1000 + | $9.54 | $1,908.00 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0372
- Mfr. Part No.:
- RL00801-35
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 150 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 8 mm Radlok plug
35 mm² cable size
Comes in orange colour
Crimp termination & tubular lug
Operating temperature of -40°C to +125°C
35 mm² cable size
Comes in orange colour
Crimp termination & tubular lug
Operating temperature of -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | RADLOK 300 Connectors |
Series | RADLOK |
Connector Type | Tubular Cable Lug |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Related links
- EV Charging Cable
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- Amphenol Powerlok Connector Female to Male Cable Mount, 1.0 kV
- HARTING Plug EV Connector
- Amphenol Powerlok Connector 300A PL182 1.0 kV
- HARTING EV Charging Cable
- Phoenix Contact EV Charging Cable