- RS Stock No.:
- 239-0321
- Mfr. Part No.:
- PL18Y-301-70-5
- Brand:
- Amphenol Industrial
120 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 60)
$83.516
(exc. GST)
$91.868
(inc. GST)
Units | Per unit | Per Box* |
60 - 240 | $83.516 | $5,010.96 |
300 + | $75.164 | $4,509.84 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0321
- Mfr. Part No.:
- PL18Y-301-70-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, Y-coded
For 70 mm² cable & comes in black colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
For 70 mm² cable & comes in black colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | PowerLok 300 Connectors |
Series | PowerLok |
Connector Type | Plug |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Related links
- Carlo Gavazzi CTD1X Series Current Transformer 70:5 23.3mm Bore
- MCP6V96UT-E/OT Microchip Op Amp 5.5 V, 5-Pin SC-70-5
- Amphenol Industrial Cable Connector
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
- MCP6V96UT-E/LTY Microchip Op Amp 5.5 V, 5-Pin SC-70-5
- LMV331M7/NOPB Texas Instruments 0.45μs 5 V 5-Pin SC-70-5
- Amphenol Powerlok Connector Female to Male Cable Mount, 1.0 kV
- MCP6V99-E/ST Microchip Op Amp 5.5 V, 5-Pin SC-70-5