Better World
Amphenol Industrial, PowerLok Receptacle EV Connector Male, 300A
- RS Stock No.:
- 239-0203
- Mfr. Part No.:
- PL00W-301-10D10
- Brand:
- Amphenol Industrial
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0203
- Mfr. Part No.:
- PL00W-301-10D10
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Receptacle | |
| Current | 300A | |
| Operating Voltage | 1000V | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Mount Type | Through Hole | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Colour | Red | |
| Pin Diameter | 10mm | |
| For Use With | Receptacle | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Receptacle | ||
Current 300A | ||
Operating Voltage 1000V | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Mount Type Through Hole | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Colour Red | ||
Pin Diameter 10mm | ||
For Use With Receptacle | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Through hole mounting
Comes in red colour
Single way male receptacle, W-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
