Legrand 1 3.7kW EV Charging Point, 16 A O/P, 230 V
- RS Stock No.:
- 274-1197
- Mfr. Part No.:
- 059005
- Brand:
- Legrand
Subtotal (1 unit)*
$3,572.01
(exc. GST)
$3,929.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,572.01 |
*price indicative
- RS Stock No.:
- 274-1197
- Mfr. Part No.:
- 059005
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | EV Charging Point | |
| Output Current | 16A | |
| Output Power | 3.7kW | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 295mm | |
| Width | 140 mm | |
| Height | 365mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type EV Charging Point | ||
Output Current 16A | ||
Output Power 3.7kW | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 295mm | ||
Width 140 mm | ||
Height 365mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 230V | ||
- COO (Country of Origin):
- CN
The Green'up Premium charging station allows you to recharge cars in mode 3 with a single-phase 230V- 32A connection. When connected to the IP or Wifi network with the included communication kit, it allows you to access key performance measurements remotely with the built-in configureation tools, so you can ensure peak performance for your vehicles.
Delayed start function (3/6/9 hours)
IP44 water-resistant rating
3.7kW Single Phase with dedicated mode3 charging
Compliant with standards IEC 61851-1
Related links
- Legrand Single Phase 3.7kW EV Charging Point 16A O/P
- Legrand Single Phase 7.4kW EV Charging Point 16A O/P
- Legrand Single Phase 7.4kW EV Charging Point 32A O/P
- Schneider Electric Single Phase 22kW EV Charging Point 32A O/P
- Schneider Electric Single Phase 7.4kW EV Charging Point 32A O/P
- Sync Energy Single Phase 7.4kW EV Charging Point 32A O/P Type 2
- Legrand 3 Phase 22kW EV Charging Point 32A O/P
- Schneider Electric 3 Phase 120kW EV Charging Point 300A O/P
