RS Better World
Phoenix Contact 5A EV Charging Cable 7 m
- RS Stock No.:
- 248-2342
- Distrelec Article No.:
- 304-13-915
- Mfr. Part No.:
- 1628201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$512.07
(exc. GST)
$563.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-2342
- Distrelec Article No.:
- 304-13-915
- Mfr. Part No.:
- 1628201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 5A | |
| Number of Phases | 3 | |
| Voltage | 100V ac, 240V ac | |
| IP Rating | IP30, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 5A | ||
Number of Phases 3 | ||
Voltage 100V ac, 240V ac | ||
IP Rating IP30, IP20 | ||
Minimum Operating Temperature -25°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact C-Line 3-Phase mobile AC charging cable has a vehicle connector and infrastructure plug for charging electric vehicles. The alternating current (AC) cable is suitable for Type 2 vehicle inlets and connects to Type 2 Infrastructure Socket Outlets at charging stations for E-Mobility (EVSE).With a spiral TPE-U sheathed cable, this mobile charging cable is easily stored, and its robust construction and silver plated contacts assure a reliable connection. The cable assembly also has attached connector plug caps which will protect the connector up to IP56.
For charging electric vehicles (EV)
Silver-plated surface of the power and signal contacts
Degree of protection IP44 and IP54 (Protective cap)
Related links
- Phoenix Contact 16A EV Charging Cable 7 m
- ABB 32A EV Charging Cable 7 m
- Schneider Electric 32A EV Charging Cable 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 150A EV Charging Cable 150 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
