Better World

RS PRO 58 A EV Charging Cable 50 m

Bulk discount available

Subtotal (1 reel of 50 metres)*

$2,476.24

(exc. GST)

$2,723.86

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 4$2,476.24$49.525
5 +$2,037.94$40.759

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
245-6410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

EV Charging Cable

Cable Length

50m

Current Rating

58 A

Terminated/Unterminated

Unterminated

Voltage

600/1000V

Cross Sectional Area

10 mm²

Sheath Colour

Black

Minimum Operating Temperature

-15°C

Outside Diameter

23.4 mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Conductor Material

Annealed Copper

Insulation Material

Cross Linked Polyethylene

Number of Cores

5

Armoured

Yes

COO (Country of Origin):
GB

RS PRO Unterminated Electrical Vehicle Ultra 50m Cable


RS PRO introduces this fantastic range of electrical cables that are designed specifically for use in the wiring installation of electric vehicle charge points. The cable incorporates power conductors and includes a 4-pair super screened data cable, encapsulated in a double sheathed design for extra protection. Whilst designed for use in electric vehicle charge points, these cat5 cables are also suitable for other installations where power and a 4-pair data/signal cable are required. These cables are designed to be installed in air, clipped to the surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Features and Benefits


  • Power and data combined

  • 4 pair super screened cat5 data cables incorporated

  • Unterminated

  • Galvanised steel wire armour

  • Neater, quicker install

  • Time saver

  • Suitable for all leading types of EV chargers that require data connectivity

  • Hard wired data connectivity

  • Easier to route through walls and buildings

  • Heat resistant PVC sheath

  • Specifications


  • Conductor Resistance: 1.83 max

  • Ground Wire: Yes

  • Sheath Material: CarbonTek®

  • American Wire Gauge: 8 AWG

  • Cable Type: EV-ULTRA

  • Cable Shape: Circular

  • Core Strands: 7

  • Size of Strands: 1.35 mm

  • Uncoiled Length: 50 m

  • These electrical cables have been designed specifically for the wiring of electrical vehicle charging points, however, due to their fantastic durability, they are able to be used in any application that requires power connectors and data cables. These electric cables can be installed in trunking, straight into the ground embedded in the concrete or clipped to the surface making it ideal for all environments.

    Related links