Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,276.53
(exc. GST)
$2,504.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $2,276.53 | $45.531 | - |
| 5 + | $1,873.56 | $37.471 | 17% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 245-6403
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 50m | |
| Current Rating | 58A | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 1kV, 600kV | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -15°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 20.2mm | |
| Better World Product | Yes | |
| Insulation Material | Cross Linked Polyethylene | |
| Conductor Material | Annealed Copper | |
| Number of Cores | 3 | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 50m | ||
Current Rating 58A | ||
Terminated/Unterminated Unterminated | ||
Voltage 1kV, 600kV | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Black | ||
Minimum Operating Temperature -15°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 20.2mm | ||
Better World Product Yes | ||
Insulation Material Cross Linked Polyethylene | ||
Conductor Material Annealed Copper | ||
Number of Cores 3 | ||
Armoured Yes | ||
- COO (Country of Origin):
- GB
