Better World
HARTING 20 A Mode 3, Type 2, EV Charging Cable 5m
- RS Stock No.:
- 234-5821
- Mfr. Part No.:
- 8803504444440A1
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$331.74
(exc. GST)
$364.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $331.74 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 234-5821
- Mfr. Part No.:
- 8803504444440A1
- Brand:
- HARTING
Related links
- HARTING 20 A Mode 3, Type 2, EV Charging Cable 5m
- HARTING 20 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- Weidmüller 20 A Mode 3, Type 2, EV Charging Cable 5m
- Weidmüller 20 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- HARTING 20 A Mode 3, Type 2, EV Charging Cable 7.5m
- Weidmüller 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS PRO 16 A Mode 3, Type 2, EV Charging Cable 5m