Better World
HARTING 20 A Mode 3, Type 2, EV Charging Cable 5m
- RS Stock No.:
- 234-5820
- Mfr. Part No.:
- 8803504444440A1
- Brand:
- HARTING
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2)
$298.565
(exc. GST)
$328.421
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2 - 4 | $298.565 | $597.13 |
6 - 22 | $293.19 | $586.38 |
24 - 46 | $287.91 | $575.82 |
48 - 82 | $282.73 | $565.46 |
84 + | $277.64 | $555.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 234-5820
- Mfr. Part No.:
- 8803504444440A1
- Brand:
- HARTING
Related links
- HARTING 20 A Mode 3, Type 2, EV Charging Cable 5m
- HARTING 20 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- Weidmüller 20 A Mode 3, Type 2, EV Charging Cable 5m
- Weidmüller 20 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- HARTING 20 A Mode 3, Type 2, EV Charging Cable 7.5m
- Weidmüller 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m