N-Tron RJ45 Media Converter, Multi Mode, 10/100 Mbps, Full Duplex 4km
- RS Stock No.:
- 220-8479
- Distrelec Article No.:
- 302-30-274
- Mfr. Part No.:
- SL-2ES-2SC
- Brand:
- N-Tron
Subtotal (1 unit)**
$376.06
(exc. GST)
$413.67
(inc. GST)
On back order for despatch 27/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $376.06 |
**price indicative
- RS Stock No.:
- 220-8479
- Distrelec Article No.:
- 302-30-274
- Mfr. Part No.:
- SL-2ES-2SC
- Brand:
- N-Tron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | N-Tron | |
Connection Port | RJ45 | |
Maximum Data Transfer Rate | 10/100Mbps | |
Network Speed | 10/100 Mbps | |
Maximum Transfer Distance | 4km | |
Fibre Type | Multi Mode | |
Fibre Operating Mode | Full Duplex | |
Select all | ||
---|---|---|
Brand N-Tron | ||
Connection Port RJ45 | ||
Maximum Data Transfer Rate 10/100Mbps | ||
Network Speed 10/100 Mbps | ||
Maximum Transfer Distance 4km | ||
Fibre Type Multi Mode | ||
Fibre Operating Mode Full Duplex | ||
Related links
- Red Lion RJ45 Media Converter 10/100 Mbps, Full Duplex 4km
- Red Lion RJ45 Media Converter 10/100 Mbps Half/Full Duplex 550m
- Red Lion RJ45 Media Converter 10/100Mbit/s, Half/Full Duplex
- Red Lion RJ45 Media Converter 1000 Mbps, Half/Full Duplex 80km
- StarTech.com LC Multi Mode Full Duplex 550m
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m