- RS Stock No.:
- 138-5573
- Mfr. Part No.:
- ET90110SC2
- Brand:
- StarTech.com
4 In Global stock for delivery within 5 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$308.34
(exc. GST)
$339.17
(inc. GST)
Units | Per unit |
1 + | $308.34 |
- RS Stock No.:
- 138-5573
- Mfr. Part No.:
- ET90110SC2
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Media Converter, 1310nm Wavelength, 240V AC Input Voltage Maximum - ET90110SC2
Broaden the horizons of your network with this media converter from StarTech.com. It's an Ethernet-to-fibre solution that hooks into 10/100Base-T units to extend coverage to the far reaches of your workplace. Rest assured it also features link-loss forwarding, two frame lengths and remote status monitoring to boost your setup's productivity.
Features & Benefits
Plug-and-play setupMinimal configuration is needed to get this unit up and running.
Fast operation200Mbps speed in full-duplex mode supports demanding data transfers.
Fast operation200Mbps speed in full-duplex mode supports demanding data transfers.
• Performs reliably in challenging indoor environments thanks to its 0°C to +60°C operating temperature range
• Comes with a universal power adapter for versatile connectivity
• Slim dimensions of 88 (W) x 160 (L) x 23mm (H) won't clutter up your workspace
• Comes with a universal power adapter for versatile connectivity
• Slim dimensions of 88 (W) x 160 (L) x 23mm (H) won't clutter up your workspace
FAQs
Can I use this device in secure locations?Yes, this device blocks EMI, making it ideal for secure locations like government agencies, data centres and other sensitive environments.
Fiber Media Converters
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 2km |
Network Speed | 10/100Mbit/s |
Maximum Data Transfer Rate | 2000Mbps |
Fibre Type | Multi Mode |
Connection Port | RJ45, SC |
Fibre Operating Mode | Half/Full Duplex |
Related links
- CD Wallets & DVD Cases
- Weidmuller RJ45 Ethernet Media Converter Half/Full Duplex 5km
- Siemens RS485 Media Converter
- Brainboxes Ethernet Media Converter
- Phoenix Contact Media Converter 1000Mbit/s 10km
- Siemens RJ45 Media Converter, 100/1000Mbit/s
- Phoenix Contact Media Converter 1000Mbit/s 1km
- Phoenix Contact LC Media Converter, Single Mode