Recently searched

    Red Lion RJ45 Media Converter, Multi Mode, 10/100 Mbps, 1000 Mbps, Half/Full Duplex 550m

    Subtotal (1 unit)**

    $935.92

    (exc. GST)

    $1,029.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$935.92

    **price indicative

    RS Stock No.:
    220-8474
    Distrelec Article No.:
    302-30-213
    Mfr. Part No.:
    1002MC-SX
    Brand:
    Red Lion
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Red Lion

    Fibre Type

    Multi Mode

    Network Speed

    10/100 Mbps, 1000 Mbps

    Maximum Transfer Distance

    550m

    Maximum Data Transfer Rate

    10/100 Mbps, 1000Mbps

    Fibre Operating Mode

    Half/Full Duplex

    Connection Port

    RJ45

    Related links