Microchip, 48-Pin QFN, Ethernet Transceiver, 1.2 V 1000 Mbps RGMII, MDIO, MDC 3.3V KSZ9021RN, 100Base-TX, 10Base-T,
- RS Stock No.:
- 910-1648
- Mfr. Part No.:
- KSZ9021RN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 112 unit(s) shipping from 03 November 2026
- Plus 780 unit(s) shipping from 01 June 2027
- Plus 260 unit(s) shipping from 22 June 2027
Units | Per unit |
|---|---|
| 1 - 64 | $7.23 |
| 65 - 129 | $7.07 |
| 130 + | $6.96 |
*price indicative
- RS Stock No.:
- 910-1648
- Mfr. Part No.:
- KSZ9021RN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Sub Type | Transceiver | |
| Communication Mode | 100Base-TX, 10Base-T, 1000Base-T | |
| Number of Transceivers | 1 | |
| Loopback Mode | Remote, Local Loopback | |
| Number of Ports | 1 | |
| Standard Supported | 10BASE-T, IEEE 802.3, 100BASE-TX, 1000BASE-T | |
| Interface Type | RGMII, MDIO, MDC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 1.2V | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 563mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Sub Type Transceiver | ||
Communication Mode 100Base-TX, 10Base-T, 1000Base-T | ||
Number of Transceivers 1 | ||
Loopback Mode Remote, Local Loopback | ||
Number of Ports 1 | ||
Standard Supported 10BASE-T, IEEE 802.3, 100BASE-TX, 1000BASE-T | ||
Interface Type RGMII, MDIO, MDC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 1.2V | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Supply Current 563mA | ||
Automotive Standard No | ||
Related links
- Microchip KSZ9021RN 1.2 V 1000 Mbps RGMII MDC, 48-Pin 3.3V QFN
- Microchip 1.2 V 1000 Mbps RGMII, 64-Pin 3.3V LQFP
- Microchip KSZ9021RLI 1.2 V 1000 Mbps RGMII, 64-Pin 3.3V LQFP
- Microchip KSZ9021RNI 2.5 V 1000 Mbps RGMII, 48-Pin 3.3V QFN
- Microchip LAN7431T-V/YXX 3.3 V 1000 Mbps RGMII, 72-Pin 3.3V VQFN
- Microchip KSZ8794CNXIC 3.3 V 100 Mbps RGMII MDIO SPI 64-Pin 3.3V QFN
- Microchip LAN8871-I/PUA 48-Pin 3.3V VQFN
- Microchip LAN8871T-I/PUA 48-Pin 3.3V VQFN
