MaxLinear, 105-Pin MRQFN‑105, Ethernet Transceiver 1 Gbps RGMII, RMII, SGMII 3.3V GSW125-AQM-T, Full Duplex/Half Duplex
- RS Stock No.:
- 888-536
- Mfr. Part No.:
- GSW125-AQM-T
- Brand:
- MaxLinear
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$15.24
(exc. GST)
$16.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.24 | - |
| 10 - 49 | $13.40 | 12% |
| 50 - 99 | $12.04 | 20% |
| 100 + | $10.36 | 32% |
*price indicative
- RS Stock No.:
- 888-536
- Mfr. Part No.:
- GSW125-AQM-T
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Ethernet Module | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 2 | |
| Interface Type | RGMII, RMII, SGMII | |
| Number of Ports | 4 | |
| Standard Supported | 1000BASE-T, 100BASE-TX | |
| Mount Type | SMD | |
| Package Type | MRQFN‑105 | |
| Pin Count | 105 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 850μm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Maximum Data Rate 1Gbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Ethernet Module | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 2 | ||
Interface Type RGMII, RMII, SGMII | ||
Number of Ports 4 | ||
Standard Supported 1000BASE-T, 100BASE-TX | ||
Mount Type SMD | ||
Package Type MRQFN‑105 | ||
Pin Count 105 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Height 850μm | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear Ethernet Switch is a high-performance 4-Port Gigabit Ethernet switch designed for enhanced connectivity and seamless data transfer in networked environments.
Equipped with 2 integrated Gigabit Ethernet PHYs for superior data handling
Supports various Ethernet media Interface signals for versatile application
Implemented with dual SGMII interfaces to facilitate high-speed connections
Benefits from comprehensive LED Interface signals for effective status indication
