MaxLinear, 105-Pin MRQFN‑105, Ethernet Transceiver 1 Gbps RGMII, RMII, SGMII 3.3V GSW140A3MC, Full Duplex/Half Duplex

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.53

(exc. GST)

$10.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.53
10 - 49$8.38
50 - 99$7.54
100 +$6.48

*price indicative

RS Stock No.:
888-535
Mfr. Part No.:
GSW140A3MC
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Ethernet Transceiver

Maximum Data Rate

1Gbps

Sub Type

Ethernet Module

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

4

Interface Type

RGMII, RMII, SGMII

Standard Supported

100BASE-TX

Number of Ports

6

Mount Type

SMD

Package Type

MRQFN‑105

Pin Count

105

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

8mm

Standards/Approvals

RoHS Compliant

Height

850μm

Length

8mm

Automotive Standard

No

COO (Country of Origin):
TW
The MaxLinear Ethernet Switch is a sophisticated 6-port solution designed to deliver high-speed connectivity with 4 integrated Gigabit Ethernet PHYs, ensuring efficient data transfer for networking needs.

Supports 6-port Gigabit Ethernet connections for versatile networking

Integrates 4 Gigabit Ethernet PHYs for optimal performance

Features a robust design that ensures reliable operation

Includes Advanced management interfaces for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy