Microchip, 100-Pin VQFN, Transceiver, 1.8 V 1 Gbps GPIO, MDIO 3.3V LAN8808/KDX, Full Duplex/Half Duplex
- RS Stock No.:
- 849-916
- Mfr. Part No.:
- LAN8808/KDX
- Brand:
- Microchip
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-916
- Mfr. Part No.:
- LAN8808/KDX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Number of Ports | 4 | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | GPIO, MDIO | |
| Mount Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | IEEE | |
| Minimum Supply Voltage | 1.8V | |
| Length | 12mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Number of Ports 4 | ||
Standard Supported IEEE 802.3 | ||
Interface Type GPIO, MDIO | ||
Mount Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 100 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals IEEE | ||
Minimum Supply Voltage 1.8V | ||
Length 12mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet transceiver is a low-power, quad-port solution designed for efficient data transmission in networking applications. It supports multiple Ethernet standards for optimal performance across a variety of connections.
Provides support for 10BASE-T, 100BASE-TX, and 1000BASE-T standards
Integrates QSGMII for simplified chip-to-chip connections
Offers energy-efficient operation with power-saving modes
Includes diagnostic features like LinkMD for cable fault identification
