Microchip, 56-Pin VQFN, Ethernet Controller, 3 V 100 Mbps 16-Bit Parallel 3.6V LAN9354I/ML, Full Duplex

N
Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.19

(exc. GST)

$15.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 260 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$14.19-
10 - 49$13.782%
50 - 99$13.345%
100 +$10.8623%

*price indicative

RS Stock No.:
765-472
Mfr. Part No.:
LAN9354I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Controller

Maximum Data Rate

100Mbps

Sub Type

No

Communication Mode

Full Duplex

Number of Transceivers

1

Interface Type

16-Bit Parallel

Number of Ports

1

Standard Supported

IEEE 802.3

Mount Type

Surface

Package Type

VQFN

Maximum Supply Voltage

3.6V

Pin Count

56

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8mm

Height

900μm

Minimum Supply Voltage

3V

Width

8mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Supply Current

40mA

COO (Country of Origin):
TW
The Microchip Ethernet switch is designed for embedded applications, offering high efficiency and multiple interfaces to meet connectivity and management needs.

Supports VLAN and QoS packet prioritisation

2K jumbo packet support enhances throughput and reduces CPU load

Automatic flow control options and dynamic QoS queues optimise network performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy