Microchip, 44-Pin TQFP, Ethernet Transceiver, 3 V 100 Gbps Parallel/SPI 3.6V ENC424J600T-I/PT, Full Duplex

N

Subtotal (1 tape of 1200 units)*

$9,394.80

(exc. GST)

$10,334.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1200 +$7.829$9,394.80

*price indicative

RS Stock No.:
764-359
Mfr. Part No.:
ENC424J600T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

100Gbps

Sub Type

Copper Unshielded

Communication Mode

Full Duplex

Number of Transceivers

1

Standard Supported

10BASE-T

Interface Type

Parallel/SPI

Number of Ports

1

Mount Type

Surface

Package Type

TQFP

Pin Count

44

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Minimum Supply Voltage

3V

Automotive Standard

No

Supply Current

160mA

The Microchip Ethernet controller serves as a stand-alone 10/100 interface, enabling SPI or parallel connectivity. It is designed for efficient data transmission, integrating Advanced security and flow control features.

Integrated MAC and PHY for streamlined operation

24 Kbytes of buffer memory for optimal packet handling

Supports auto-negotiation for flexible network compatibility

Includes hardware encryption engines for heightened security

Operates in both half and full-duplex modes

5V tolerant inputs ensure compatibility with various microcontrollers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy