Subtotal (1 unit)*
$296.49
(exc. GST)
$326.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.49 |
*price indicative
- RS Stock No.:
- 748-0737
- Mfr. Part No.:
- 2859084
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ Adapter | |
| Series | D-LAN-CAT.5E-U | |
| Length | 52.5mm | |
| Depth | 88mm | |
| Standards/Approvals | EAC, IEC 60664-1, IEC 61643-21, DIN EN 50173-1, UL Listed, E VDE 0845-3-1, DIN VDE 0110-1 | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ Adapter | ||
Series D-LAN-CAT.5E-U | ||
Length 52.5mm | ||
Depth 88mm | ||
Standards/Approvals EAC, IEC 60664-1, IEC 61643-21, DIN EN 50173-1, UL Listed, E VDE 0845-3-1, DIN VDE 0110-1 | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact D-LAN-CAT.5E-U RJ45 Adapter
The black, Phoenix Contact DATATRAB RJ45 adapter is a protective adapter to be inserted into the data line for the protection of the LAN interfaces, without RJ45 cable.
The surge suppressor has a universal foot, for mounting on the DIN Rail NS 35/7.5.
Features and Benefits
• IP20 rating
• CAT5e
• Dimensions of 94 x 25.4 x 45.4 mm
