RS PRO 2 Port RJ45 Female Shielded 90° Coupler, Cat5e
- RS Stock No.:
- 111-6747
- Distrelec Article No.:
- 304-03-822
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.88
(exc. GST)
$80.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $72.88 |
| 10 - 24 | $69.23 |
| 25 - 49 | $65.78 |
| 50 - 249 | $62.49 |
| 250 + | $59.13 |
*price indicative
- RS Stock No.:
- 111-6747
- Distrelec Article No.:
- 304-03-822
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 Female | |
| Sub Type | 90° Coupler | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 36.9mm | |
| Diameter | 36.2mm | |
| Depth | 36.2mm | |
| Width | 29.1mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 Female | ||
Sub Type 90° Coupler | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 36.9mm | ||
Diameter 36.2mm | ||
Depth 36.2mm | ||
Width 29.1mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Waterproof RJ45 Panel Mount Feed Through Connector
From RS PRO, this waterproof RJ45 panel mounting socket is ideal for applications in challenging environments. With a robust bulkhead and screw on jam nut, the RJ45 connector can fit most panels, and incorporates a silicone O-ring to create a sealed and durable connector point for networking applications.
The connector is also shielded, and so suitable for use in environments where EMI interference might be a concern. For Cat5e ethernet connections, this plastic panel-mount feed-through connector is a high-quality solution.
Features and Benefits
• Socket to socket Right Angled feed through connector
• IP67 rated waterproof connector
• 13/16-28 UN thread and have a recommended panel thickness range of 0.8 mm to 4 mm
• Easy to install onto predrilled panels and machine housing
• Wide operating temperature range -40°C / + 105°C
Applications
RJ45 connectors and cables are typically used for internet connections, forming either local area (LAN) or wide area (WAN) networks. As it is protected from environmental ingress, it is suitable even for outdoor purposes, which means it has a wide range of uniquely challenging applications, such as;
• Wireless outdoor AP
• Outdoor LED and display lighting
• Marine
• Automotive
• Military
Environment
This RJ45 connector is rated IP67, which means it has maximum protection from dust and particle ingress, and waterproof even when completely immersed in water up to 1 meter, for a half hour period of time.
Why RS PRO?
RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.
When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.
Related links
- RS PRO GTC Sealed Series 2 Port RJ45 Female Shielded Coupler
- RS PRO GTC Sealed Series RJ45 Connector Female Cat5e Shielded Straight 1 Port
- RS PRO GTC Sealed Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port
- RS PRO, GTC Sealed Series Dust Cap For Use With D-Sub Connector
- RS PRO Male D-Sub 9-Pin to Male Unterminated Serial Cable GTC Sealed Series
- RS PRO GTC Sealed Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO, GTC Sealed Corded Dust Cap for use with RJ45 Connectors
- RS PRO, GTC Sealed Dust Cover for use with USB Connector
