RS PRO 1 Port Ethernet Shielded Keystone Jack
- RS Stock No.:
- 834-499
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 5 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.89 | $0.689 | - |
| 5 + | $6.71 | $0.671 | $0.90 |
*price indicative
- RS Stock No.:
- 834-499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack | |
| Sub Type | Keystone Jack | |
| Interface Type | Ethernet | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Length | 19mm | |
| Width | 16.1mm | |
| Depth | 19.5mm | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack | ||
Sub Type Keystone Jack | ||
Interface Type Ethernet | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Length 19mm | ||
Width 16.1mm | ||
Depth 19.5mm | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Keystone Jack blank is designed to efficiently clip into unused standard Keystone jack ports, creating a tidy and professional-looking installation in various environments.
Constructed from high-quality ABS material (UL94V-0) for durability
Complies with CE, UKCA, REACH, and ROHS standards for safety
Sold in a pack of 10 for convenient bulk purchasing
Provides an effective solution for maintaining aesthetic integrity in installations
