Bulgin PX0 Series RJ45 Connector Female, Panel Mount, Cat5e Straight 1 Port

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$141.29

(exc. GST)

$155.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$141.29-
10 - 24$138.491%
25 +$133.645%

*price indicative

RS Stock No.:
841-8834
Distrelec Article No.:
300-92-095
Mfr. Part No.:
PX0833/E
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Panel Mount

Connector Gender

Female

Connector Type

Coupler

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-20°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

90mm

Depth

10m

Standards/Approvals

No

Series

PX0

Width

38.1mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TN

Ethernet Buccaneer


Bulgin ethernet Buccaneer Cat 5e shielded coupler complete with panel sealing gasket

Front panel mounted

Mates with PX0836, PX0837, PX0838 and PX0834 flex connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy