Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 4 Port

This image is representative of the product range

Subtotal (1 unit)*

$111.57

(exc. GST)

$122.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.57

*price indicative

RS Stock No.:
736-9892
Mfr. Part No.:
HFJ14-1G16ER-L12RL
Brand:
Halo Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Halo Electronics

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

Number of Ports

4

Mount Type

Through Hole

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

UTP

Orientation

Straight

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

0°C

Termination Type

Solder

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

No

Width

59.09mm

Series

FastJack

Length

13.8mm

Depth

21.59mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

RJ-45 Ethernet sockets & accessories


Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.

Features & Benefits


All sockets contain transformer/choke components;Black Polyester UL94V-0 housing material;Compatible with lead-free wave soldering for through-hole components

Note

PTG-20101003 (737-0003) - 10BASE-T, 10/100BASE-TX
PTG-201G0004 (737-0006) - Gigabit

Each
$22.80
Each (Supplied in a Tube)
$15.63
Each
$19.36
Each
$15.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy