- RS Stock No.:
- 695-0302
- Mfr. Part No.:
- RJFTVC7N
- Brand:
- Amphenol Socapex
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.98
(exc. GST)
$103.38
(inc. GST)
Units | Per unit |
1 - 9 | $93.98 |
10 - 24 | $91.17 |
25 - 49 | $88.41 |
50 - 99 | $85.76 |
100 + | $83.18 |
- RS Stock No.:
- 695-0302
- Mfr. Part No.:
- RJFTVC7N
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
RJFTV Accessories
Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.
Specifications
Attribute | Value |
---|---|
Accessory Type | Corded Dust Cap |
For Use With | RJFTV |
Colour | Silver |
Material | Aluminium |
Series | RJFTV |
Related links
- Amphenol RJFTV Series Female to Female RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Female RJ45 Connector Cat5e
- Amphenol RJFTV Series Female RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount
- Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV
- Amphenol Socapex RJFTV Series Female Ethernet Connector
- Amphenol RJFTV Series Male RJ45 Connector 360° EMI Shield