Molex Jack Connector Female, Through Hole UTP Shield Right Angle
- RS Stock No.:
- 681-3691
- Mfr. Part No.:
- 528304412
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 681-3691
- Mfr. Part No.:
- 528304412
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jack Connector | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type | Modular Socket | |
| Shield Type | UTP | |
| Orientation | Right Angle | |
| Width | 15mm | |
| Hazardous Area Certification | No | |
| Depth | 16.5mm | |
| Length | 18.5mm | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jack Connector | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type Modular Socket | ||
Shield Type UTP | ||
Orientation Right Angle | ||
Width 15mm | ||
Hazardous Area Certification No | ||
Depth 16.5mm | ||
Length 18.5mm | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MY
Related links
- Molex Jack Connector Female, Through Hole UTP Shield Right Angle 6 Way
- Molex 43223 Series Jack Connector Female Cat3 UTP Shield Right Angle 6 Port 6 Way
- MH Connectors MHRJJ Series RJ25 Connector Male, Through Hole UTP Shield Right Angle 1 Port 4 Way
- Wurth Elektronik 615006 Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- MH Connectors MHRJJ88NF Series RJ45 Connector Female, Through Hole UTP Shield Right Angle 1 Port 8 Way
- MH Connectors MHRJJ64NF Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- MH Connectors MHRJJ66NF Series RJ12 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
- Hirose TM Series RJ11 Connector Female, Through Hole UTP Shield Right Angle 1 Port 6 Way
