Decelect Female RJ45 Connector, Cat5, FTP Shield
- RS Stock No.:
- 364-4350
- Mfr. Part No.:
- SPE190691
- Brand:
- Decelect
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$29.91
(exc. GST)
$32.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.91 |
- RS Stock No.:
- 364-4350
- Mfr. Part No.:
- SPE190691
- Brand:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RJ 45 UTP and FTP sockets with sliding covers
Range of RJ45 sockets with sliding covers. Connection is made via self-stripping contacts.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
These sockets are available in UTP and FTP versions, sizes 22.5 x 45 mm and 45 x 45 mm.
Approvals
Category 5
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Shield Type | FTP |
Orientation | Straight |
Length | 45mm |
Width | 22.5mm |
Related links
- Siemens FastConnect Series Male RJ45 Connector, Cat5, FTP Shield
- Decelect Female RJ45 Connector, Snap-In, Cat5e, UTP Shield
- Decelect Female RJ45 Connector, Cat5e, UTP Shield
- TE Connectivity 2337992 Series Female RJ45 Connector, Through...
- Brand-Rex Female RJ45 Connector, Cat5
- Molex RJ-Lnxx Series Female RJ45 Connector, Cat5
- HARTING RJ Industrial Series Female RJ45 Connector, Cat5
- Phoenix Contact VS-08-BU-RJ45/LP-1 Series Female RJ45 Connector, Cat5