HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$789.95

(exc. GST)

$868.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$15.799$789.95-
100 - 100$15.167$758.354%
150 - 150$14.583$729.157%
200 - 200$14.043$702.1511%
250 +$13.542$677.1014%

*price indicative

RS Stock No.:
279-9848
Mfr. Part No.:
21033392202
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Connector

Ethernet Connector Type

M12

Number of Ports

1

Mount Type

PCB

Number of Ways

2

Connector Type

M12

Connector Gender

Female

Shield Type

Shielded

Termination Type

Solder

Hazardous Area Certification

No

Standards/Approvals

No

Series

HARTING T1 Industrial

COO (Country of Origin):
DE
The HARTING straight female PCB connector with reflow soldering termination.

Fully shielded

IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy